Add To Favorites
Product Overview
Digi-Key Part Number AX5043-1-TA05OSCT-ND
Quantity Available 48
Can ship immediately

Factory Stock ?: 8.269
Manufacturer

Manufacturer Part Number

AX5043-1-TA05

Description IC RF TXRX ISM<1GHZ 28-VFQFN
Expanded Description IC RF TxRx Only General ISM < 1GHz 27MHz ~ 1.05GHz 28-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK
Frequency 27MHz ~ 1.05GHz
Data Rate (Max) 125kbps
Power - Output 16dBm (Max)
Sensitivity -137dBm
Memory Size -
Serial Interfaces SPI, UART
GPIO -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 6.5mA ~ 11mA
Current - Transmitting 7.5mA ~ 48mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AX5043-1-TA05OSCT

11:22:41 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,53000 19,53
10 17,61800 176,18
100 14,15710 1.415,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AX5043-1-TA05OSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Factory Stock ?
  • Unit Price: 10,48688
  • Digi-Reel® ? : AX5043-1-TA05OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AX5043-1-TW30-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,08988
Send Feedback