Add To Favorites
Product Overview
Digi-Key Part Number 2SK932-22-TB-EOSCT-ND
Quantity Available 5.597
Can ship immediately

Factory Stock ?: 30.000
Manufacturer

Manufacturer Part Number

2SK932-22-TB-E

Description JFET N-CH 50MA 200MW CP
Expanded Description JFET N-Channel 7.3mA @ 5V 200mW Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2SK932
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 15V
Current - Drain (Idss) @ Vds (Vgs=0) 7.3mA @ 5V
Current Drain (Id) - Max 50mA
Voltage - Cutoff (VGS off) @ Id 200mV @ 100µA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) -
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
Additional Resources
Standard Package ? 1
Other Names 2SK932-22-TB-EOSCT

14:09:54 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 2,97500 29,75
100 2,22220 222,22
500 1,74614 873,07
1.000 1,34930 1.349,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SK932-22-TB-EOSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: 0,96317
  • Digi-Reel® ? : 2SK932-22-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.597 - Immediate
    30.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback