Add To Favorites
Product Overview
Digi-Key Part Number 1SMC28AT3GOSCT-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMC28AT3G

Description TVS DIODE 28VWM 45.4VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets SMC Pkg Drawing
1, SZ1_SMC5.0AT3G Series
PCN Other Acquisition Oct/2016
Catalog Page 2128 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 33A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMC28AT3GOSCT

06:04:57 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,47900 34,79
100 2,66700 266,70
500 2,10826 1.054,13
1.000 1,68658 1.686,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMC28AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,52225
  • Digi-Reel® ? : 1SMC28AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback