Add To Favorites
Product Overview
Digi-Key Part Number 1SMB9.0AT3GOSCT-ND
Quantity Available 3.787
Can ship immediately

Factory Stock ?: 40.000
Manufacturer

Manufacturer Part Number

1SMB9.0AT3G

Description TVS DIODE 9VWM 15.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 15.4V
Current - Peak Pulse (10/1000µs) 39A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1605pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB9.0AT3GOSCT

21:00:28 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,56600 25,66
100 1,59680 159,68
500 1,09260 546,30
1.000 0,84050 840,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB9.0AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: 0,72968
  • Digi-Reel® ? : 1SMB9.0AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.787 - Immediate
    40.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback