Add To Favorites
Product Overview
Digi-Key Part Number 1SMB16AT3GOSCT-ND
Quantity Available 9.799
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB16AT3G

Description TVS DIODE 16VWM 26VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 23.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 965pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMBJ16ALFCT-ND SMBJ16A Littelfuse Inc. Cut Tape (CT) ? 7.396 - Immediate
3,29000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMB16AT3GOSCT

06:34:56 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,52700 25,27
100 1,57570 157,57
500 1,07800 539,00
1.000 0,82922 829,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB16AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,72450
  • Digi-Reel® ? : 1SMB16AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback