Add To Favorites
Product Overview
Digi-Key Part Number 1SMB100AT3GOSCT-ND
Quantity Available 3.361
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB100AT3G

Description TVS DIODE 100VWM 162VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 100V
Voltage - Breakdown (Min) 111V
Voltage - Clamping (Max) @ Ipp 162V
Current - Peak Pulse (10/1000µs) 3.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 190pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 6,63000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names 1SMB100AT3GOSCT

05:31:02 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,64400 26,44
100 1,80130 180,13
500 1,35092 675,46
1.000 1,01316 1.013,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB100AT3GOSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,80962
  • Digi-Reel® ? : 1SMB100AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback