Add To Favorites
Product Overview
Digi-Key Part Number 1SMA58AT3GOSCT-ND
Quantity Available 8.252
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMA58AT3G

Description TVS DIODE 58VWM 93.6VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 4.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 225pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZ1SMA58AT3G-ND SZ1SMA58AT3G Littelfuse Inc. Tape & Reel (TR) ? 0
1,25048 5.000  Non-Stock ?
SMAJ58ALFCT-ND SMAJ58A Littelfuse Inc. Cut Tape (CT) ? 15.000 - Immediate
3,08000 1
You May Also Be Interested In
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 6,58000
  • PS2801-1ACT-ND
Additional Resources
Standard Package ? 1
Other Names 1SMA58AT3GOSCT

04:12:56 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,13500 21,35
100 1,45180 145,18
500 1,08878 544,39
1.000 0,81662 816,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA58AT3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,67596
  • Digi-Reel® ? : 1SMA58AT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback