Add To Favorites
Product Overview
Digi-Key Part Number 1SMA33CAT3GOSCT-ND
Quantity Available 2.478
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMA33CAT3G

Description TVS DIODE 33VWM 53.3VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 7.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 190pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SZ1SMA33CAT3G-ND SZ1SMA33CAT3G Littelfuse Inc. Tape & Reel (TR) ? 0
1,97505 5.000  Non-Stock ?
SMAJ33CALFCT-ND SMAJ33CA Littelfuse Inc. Cut Tape (CT) ? 0
3,08000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMA33CAT3GOSCT

16:44:01 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,78600 27,86
100 1,89910 189,91
500 1,42408 712,04
1.000 1,06813 1.068,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA33CAT3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,89187
  • Digi-Reel® ? : 1SMA33CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.478 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback