Add To Favorites
Product Overview
Digi-Key Part Number 1SMA12CAT3GOSCT-ND
Quantity Available 12.482
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMA12CAT3G

Description TVS DIODE 12VWM 19.9VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 20.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 490pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ12CALFCT-ND SMAJ12CA Littelfuse Inc. Cut Tape (CT) ? 11.734 - Immediate
3,08000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMA12CAT3GOSCT

17:42:28 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,78600 27,86
100 1,89630 189,63
500 1,42240 711,20
1.000 1,06687 1.066,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMA12CAT3GOSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,89187
  • Digi-Reel® ? : 1SMA12CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback