Add To Favorites
Product Overview
Digi-Key Part Number 1N5940BRLGOSCT-ND
Quantity Available 7.303
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

1N5940BRLG

Description DIODE ZENER 43V 3W AXIAL
Expanded Description Zener Diode 3W ±5% Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1N5913B Series
PCN Design/Specification Datasheet Update 14/Aug/2008
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 53 Ohm
Current - Reverse Leakage @ Vr 1µA @ 32.7V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names 1N5940BRLGOSCT

18:18:04 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,03700 20,37
100 1,38460 138,46
500 1,03838 519,19
1.000 0,77882 778,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5940BRLGOSTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,70308
Send Feedback