Add To Favorites
Product Overview
Digi-Key Part Number 1N5920BGOS-ND
Quantity Available 1.425
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5920BG

Description DIODE ZENER 6.2V 3W AXIAL
Expanded Description Zener Diode 6.2V 3W ±5% Through Hole Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1N5913B Series
PCN Design/Specification Datasheet Update 14/Aug/2008
Catalog Page 1304 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 2 Ohm
Current - Reverse Leakage @ Vr 5µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package Axial
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3EZ6.2D5RLGOSTR-ND 3EZ6.2D5RLG ON Semiconductor Tape & Reel (TR) ? 6.000 - Factory Stock ?
1,72935 6.000  Non-Stock ?
Additional Resources
Standard Package ? 2.000
Other Names 1N5920BG-ND
1N5920BGOS

14:34:27 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,47100 24,71
100 1,84240 184,24
500 1,44760 723,80
1.000 1,11860 1.118,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5920BRLGOSTR-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,71176
Send Feedback