Add To Favorites
Product Overview
Digi-Key Part Number 1.5KE15AGOS-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1.5KE15AG

Description TVS DIODE 12.8VWM 21.2VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5KE15ALFCT-ND 1.5KE15A Littelfuse Inc. Cut Tape (CT) ? 17.844 - Immediate
4,83000 1
Documents & Media
Datasheets 1N6267A, 1.5KExxA Series
1N6267A, 1.5KExxA-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Catalog Page 2129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Mosorb™
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 71A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1.5KE15AGOS
15KE15AG

22:55:30 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,62600 36,26
100 2,70480 270,48
500 2,12520 1.062,60
1.000 1,64220 1.642,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE15ARL4G-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,57325
Send Feedback