Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2017. Minimums may apply.
Product Overview
Digi-Key Part Number OR1097-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

XM4M-2432-1312

Description CONN DVI 24POS 1.5A 40V DIGITAL
Expanded Description DVI-D, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XM4M Family Datsheet
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL XM4M DVII Connector/XM4T--0001 DVII Connector Dust Cover Feb/2016
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XM4M
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type DVI-D, Dual Link
Number of Contacts 24
Gender Receptacle
Specifications -
Mounting Type Through Hole, Right Angle
Mounting Feature Horizontal, Flange
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 1.5A
Voltage - Rated 40VAC
Mating Cycles 100
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel
Material Flammability Rating UL94 V-0
Insulation Color -
 
You May Also Be Interested In
  • PJ-019 - CUI Inc. | CP-019-ND DigiKey Electronics
  • PJ-019
  • CUI Inc.
  • CONN POWER JACK 1X3.3X5.5MM
  • Unit Price 5,36000
  • CP-019-ND
Additional Resources
Standard Package ? 50
Other Names OR1097
XM4M-2432-1312-ND
XM4M24321312

07:16:33 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,13000 50,13
10 48,03900 480,39
25 43,86520 1.096,63
50 41,77540 2.088,77
100 39,68660 3.968,66
250 35,50916 8.877,29
500 33,42038 16.710,19
1.000 30,17118 30.171,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback