Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR1194CT-ND
Quantity Available 871
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2W-4015-1A

Description CONN FPC 40POS 0.50MM R/A
Expanded Description 40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XF2W Series
XF Series Catalog
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Featured Product Low-Profile XF FPC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2W
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.044" (1.10mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H124727CT-ND FH34SRJ-40S-0.5SH(99) Hirose Electric Co Ltd Cut Tape (CT) ? 0
27,37000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR1194
OR1194-ND
OR1194CT

12:05:15 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,91000 14,91
10 13,51700 135,17
25 12,68960 317,24
50 12,13940 606,97
100 11,58710 1.158,71
250 10,48348 2.620,87
500 9,65594 4.827,97
1.000 8,27652 8.276,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1194TR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 7,27328
Send Feedback