Add To Favorites
Product Overview
Digi-Key Part Number OR1192CT-ND
Quantity Available 2.812
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2W-0915-1A

Description CONN FPC 9POS 0.50MM R/A
Expanded Description 9 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XF2W Series
XF Series Catalog
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Featured Product Low-Profile XF FPC Connectors
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2W
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 9
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.044" (1.10mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
Mfr Reel Information 13" (330mm) Dia, Plastic Tape
 
Additional Resources
Standard Package ? 1
Other Names OR1192
OR1192-ND
OR1192CT

10:18:39 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,26000 7,26
10 6,40800 64,08
25 6,02920 150,73
50 5,77960 288,98
100 5,52790 552,79
250 5,02524 1.256,31
500 4,52272 2.261,36
1.000 4,02019 4.020,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1192TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 3,42630
  • Digi-Reel® ? : OR1192DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback