Add To Favorites
Product Overview
Digi-Key Part Number OR750CT-ND
Quantity Available 3.123
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2L-0725-1A

Description CONN FPC TOP 7POS 0.50MM R/A
Expanded Description 7 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets XF2L Series
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Featured Product Low-Profile XF FPC Connectors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 77 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2L
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 7
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR750CT

04:35:00 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,04000 8,04
10 7,04300 70,43
25 6,62720 165,68
50 6,35060 317,53
100 6,07430 607,43
250 5,52212 1.380,53
500 4,96996 2.484,98
1.000 4,41774 4.417,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR750TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,63961
  • Digi-Reel® ? : OR750DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback