Add To Favorites
Product Overview
Digi-Key Part Number OR1003CT-ND
Quantity Available 47.318
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2J-062412A

Description CONN FPC VERT 6POS 0.50MM SMD
Expanded Description 6 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XF2J Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 77 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2J
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.163" (4.15mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 30
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OR1003CT

08:38:32 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,32000 8,32
10 7,31100 73,11
25 6,88080 172,02
50 6,59320 329,66
100 6,30620 630,62
250 5,73308 1.433,27
500 5,15962 2.579,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1003TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 47.000 - Immediate
  • Unit Price: 4,16944
  • Digi-Reel® ? : OR1003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback