Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number Z4645-ND
Quantity Available 202
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

VX-012-1C23

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VX Series
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series VX
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 30gf
Release Force -
Pretravel 0.157" (4.0mm)
Differential Travel 0.031" (0.8mm)
Ingress Protection IP40
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.600" (15.2mm)
Electrical Life 1,000,000 Cycles
Mechanical Life 10,000,000 Cycles
Operating Temperature -25°C ~ 80°C
 
Additional Resources
Standard Package ? 100
Other Names VX-012-1C23-ND
VX0121C23
Z4645

00:11:13 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,28000 27,28
10 25,16900 251,69
25 23,59760 589,94
50 23,07320 1.153,66
100 18,35330 1.835,33
250 17,30464 4.326,16
500 16,25574 8.127,87
1.000 15,20699 15.206,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback