Add To Favorites
Product Overview
Digi-Key Part Number Z1360CT-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

G6K-2F-RF-T-TR03 DC24

Description RELAY RF DPDT 1A 24V
Expanded Description RF Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets G6K(U)-2(F,P)-RF Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules High Frequency Relays
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6K-RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 4.6mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 3ms
Release Time 3ms
Features 3 GHz
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 5.22 kOhms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names Z1360CT

13:41:21 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 156,94000 156,94
10 149,06500 1.490,65
25 141,21800 3.530,45
50 133,37100 6.668,55
100 125,52610 12.552,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z1360TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 106,98240
  • Digi-Reel® ? : Z1360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 279 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : G6K-2F-RF-T-TR09 DC24-ND
  • Minimum Quantity: 900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 99,85026
  • Tray ? : G6K-2F-RF-T DC24-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 106,98240
Send Feedback