Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number Z2320-ND
Quantity Available 2.694
Can ship immediately

Factory Stock ?: 625
Manufacturer

Manufacturer Part Number

G6DS-1A-H DC5

Description RELAY GENERAL PURPOSE SPST 5A 5V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets G6DS
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence/ EOL G6DS Series Mar/2016
Catalog Page 2332 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6DS
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 24mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 10ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material -
Coil Power 120 mW
Coil Resistance 208 Ohms
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names G6DS-1A-H-DC5
G6DS1AH5DC
G6DS1AHDC5
G6DS5003F
Z2320

06:33:10 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,13000 46,13
10 43,21800 432,18
25 38,41600 960,40
50 36,49380 1.824,69
100 34,57300 3.457,30
250 30,73168 7.682,92
500 28,81102 14.405,51
1.000 26,89022 26.890,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback