Add To Favorites
Product Overview
Digi-Key Part Number Z961-ND
Quantity Available 655
Can ship immediately

Factory Stock ?: 50
Manufacturer

Manufacturer Part Number

G4W-1114P-US-TV8-HP-DC12

Description RELAY GEN PURPOSE SPST 15A 12V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets G4W Power Relay Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G4W
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 15A
Switching Voltage 250VAC, 125VDC - Max
Turn On Voltage (Max) 9.6 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 800 mW
Coil Resistance 180 Ohms
Operating Temperature -25°C ~ 55°C
 
Additional Resources
Standard Package ? 50
Other Names G4W1114PUSTV8HPDC12
Z961

12:58:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,24000 79,24
10 74,25600 742,56
25 66,00720 1.650,18
50 62,70740 3.135,37
100 59,40620 5.940,62
250 52,80576 13.201,44
500 49,50540 24.752,70
1.000 46,20504 46.205,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback