Add To Favorites
Product Overview
Digi-Key Part Number Z5286CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

G3VM-81PR(TR05)

Description RELAY SSR SPST-NO 80V 4USOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G3VM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 12 Ohm
Load Current 120mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 80 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.128", 3.25mm)
Supplier Device Package 4-USOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z5286CT

19:03:24 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 71,70000 71,70
10 67,22900 672,29
25 59,75600 1.493,90
50 56,76940 2.838,47
100 53,78090 5.378,09
250 47,80548 11.951,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5286TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 40,74336
  • Digi-Reel® ? : Z5286DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback