Add To Favorites
Product Overview
Digi-Key Part Number OR563-ND
Quantity Available 1.099
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SX1096-W1

Description OPTO SENSOR HORZ SLOT 3.4MM
Expanded Description Optical Sensor Transmissive 0.134" (3.4mm) Phototransistor Module, Pre-Wired
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EE-SX1096
Other Related Documents How to Read Date Codes
Featured Product Non-Amplified Photomicrosensors
Pre-wired Slot Sensor EE-SX-11 Series
Catalog Page 2504 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.134" (3.4mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 20mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 4µs, 4µs
Operating Temperature -25°C ~ 85°C
Mounting Type Chassis Mount
Package / Case Module, Pre-Wired
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names EESX1096W1
OR563

18:57:57 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 145,09000 145,09
5 142,12800 710,64
10 118,44000 1.184,40
25 109,55720 2.738,93
50 106,59600 5.329,80
100 91,79100 9.179,10
500 85,86900 42.934,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback