Add To Favorites
Product Overview
Digi-Key Part Number SW712-ND
Quantity Available 107
Can ship immediately
Manufacturer

Manufacturer Part Number

D3V-11G6-1C25-K

Description SWITCH SNAP ACTION SPDT 11A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Medical Solutions
Catalog Page 2280 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 11A (AC), 6A (DC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 125gf
Release Force 14gf
Pretravel 0.157" (4.0mm)
Ingress Protection IP40
Differential Travel 0.031" (0.8mm)
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.815" (20.7mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 200,000 Cycles
Operating Temperature -25°C ~ 105°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names D3V11G61C25K
SW712

22:25:46 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 25,84400 258,44
25 24,12480 603,12
50 22,97540 1.148,77
100 19,52930 1.952,93
250 17,80604 4.451,51
500 16,65720 8.328,60
1.000 16,08278 16.082,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback