Add To Favorites
Product Overview
Digi-Key Part Number SW1087CT-ND
Quantity Available 3.514
Can ship immediately
Manufacturer

Manufacturer Part Number

D3SH-A1L1

Description SWITCH DETECTOR SPST-NO 1MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets D3SH Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2197 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 1mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Surface Mount, Right Angle
Voltage Rating - DC 5V
Termination Style SMD (SMT) Tab
Operating Force, Torque 24gf
Release Force -
Pretravel -
Differential Travel -
Ingress Protection -
Features Board Guide, Left Operating Lever
Overtravel -
Operating Position 0.213" (5.4mm)
Electrical Life 100,000 Cycles
Mechanical Life 150,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price 5,50000
  • CKN10387-ND
Additional Resources
Standard Package ? 1
Other Names SW1087CT

03:17:38 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,75000 13,75
10 12,97900 129,79
25 12,46160 311,54
50 11,94280 597,14
100 11,42380 1.142,38
250 9,08744 2.271,86
500 8,30842 4.154,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1087TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 7,31705
  • Digi-Reel® ? : SW1087DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback