Add To Favorites
Product Overview
Digi-Key Part Number SW2000-ND
Quantity Available 1.613
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

D2X-C

Description SWITCH DETECTOR SPST-NC 100MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets D2X Series
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D2X
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating 100mA (DC)
Actuator Type Angled Toggle (Detector)
Voltage Rating - AC -
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Connector
Operating Force, Torque 50gf
Release Force 2gf
Pretravel -
Differential Travel -
Ingress Protection IP00
Features -
Overtravel -
Operating Position
Electrical Life 50,000 Cycles
Mechanical Life 1,000,000 Cycles
Operating Temperature -10°C ~ 70°C
 
You May Also Be Interested In
  • DS-040-02 - C&K | CKN10377-ND DigiKey Electronics
  • DS-040-02
  • C&K
  • SWITCH DETECTOR SPST-NO 100MA
  • Unit Price 4,65000
  • CKN10377-ND
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price 5,50000
  • CKN10387-ND
  • HDP001L - C&K | CKN10547CT-ND DigiKey Electronics
  • HDP001L
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 3,17000
  • CKN10547CT-ND
  • HDP001R - C&K | CKN10548CT-ND DigiKey Electronics
  • HDP001R
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price 3,17000
  • CKN10548CT-ND
Additional Resources
Standard Package ? 1.000
Other Names D2X-C-ND
D2XC
SW2000

19:02:21 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,68000 18,68
10 17,23000 172,30
25 16,15560 403,89
50 15,79760 789,88
100 12,56590 1.256,59
250 11,84768 2.961,92
500 11,12970 5.564,85
1.000 10,41165 10.411,65
5.000 9,69358 48.467,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback