Add To Favorites
Product Overview
Digi-Key Part Number SW844CT-ND
Quantity Available 977
Can ship immediately
Manufacturer

Manufacturer Part Number

B3S-1100P

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B3S Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Page 2197 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Grounding Pin, Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 500,000 Cycles
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SW844CT

14:53:31 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 5,25700 52,57
25 4,96160 124,04
50 4,36660 218,33
100 3,97040 397,04
250 3,77160 942,90
500 3,67234 1.836,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : SW971-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.860 - Immediate
  • Unit Price: 5,32000
  • Tape & Reel (TR) ? : SW844TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,75471
  • Digi-Reel® ? : SW844DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback