Add To Favorites
Product Overview
Digi-Key Part Number SW1235CT-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

B3F-6120

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B3F Series
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3F
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features Grounding Pin
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names SW1235CT

12:23:24 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,25500 32,55
25 3,19480 79,87
50 3,07440 153,72
100 2,65300 265,30
250 2,41164 602,91
500 2,29110 1.145,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : SW1235TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,64430
Send Feedback