Add To Favorites
Product Overview
Digi-Key Part Number Z2501-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

S8VM-15024A

Description AC/DC CONVERTER 24V 150W
Expanded Description Enclosed AC DC Converter 1 Output 24V 7A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S8VM Series
PCN Design/Specification S8VM Family Jan/2013
Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series S8VM
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 7A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 83%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 6.48" L x 1.73" W x 3.33" H (164.5mm x 44.0mm x 84.5mm)
Minimum Load Required -
Approvals CE, cULus, cURus, VDE
 
Additional Resources
Standard Package ? 1
Other Names S8VM15024A
Z2501

10:06:27 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.598,94000 1.598,94
5 1.548,97000 7.744,85
10 1.499,00600 14.990,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback