Add To Favorites
Product Overview
Digi-Key Part Number Z2492-ND
Quantity Available 82
Can ship immediately

Factory Stock ?: 87
Manufacturer

Manufacturer Part Number

S8VM-10024CD

Description AC/DC CONVERTER 24V 100W
Expanded Description Enclosed AC DC Converter 1 Output 24V 4.5A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S8VM Series
PCN Design/Specification S8VM Family Jan/2013
Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series S8VM
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.5A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 82%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.32" L x 1.30" W x 3.25" H (160.5mm x 33.0mm x 82.5mm)
Minimum Load Required -
Approvals CE, cULus, cURus, VDE
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names S8VM10024CD
Z2492

11:23:54 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.094,87000 1.094,87
10 1.057,07700 10.570,77
25 1.038,20000 25.955,00
50 1.004,22320 50.211,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback