Add To Favorites
Product Overview
Digi-Key Part Number Z2476-ND
Quantity Available 0

Factory Stock ?: 29
Manufacturer

Manufacturer Part Number

S8VM-03015C

Description AC/DC CONVERTER 15V 30W
Expanded Description Enclosed AC DC Converter 1 Output 15V 2A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S8VM Series
PCN Design/Specification S8VM Family Jan/2013
Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series S8VM
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 30W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 79%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.76" L x 1.06" W x 3.25" H (95.5mm x 27.0mm x 82.5mm)
Minimum Load Required -
Approvals CE, cULus, cURus, VDE
 
Additional Resources
Standard Package ? 1
Other Names S8VM03015C
Z2476

07:05:49 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 635,13000 635,13
5 615,59200 3.077,96
10 596,04900 5.960,49
25 576,50680 14.412,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback