Add To Favorites
Product Overview
Digi-Key Part Number Z2520-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

G3MC-201P DC5

Description RELAY SSR 1A 5VDC SIP PC MNT
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets G3MC
Other Related Documents SSR Design Considerations
Catalog Page 2359 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series G3MC
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
On-State Resistance (Max) -
Load Current 1A
Voltage - Input 4 ~ 6VDC
Voltage - Load 75 ~ 264 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 4-SIP
Supplier Device Package 4-SIP
Relay Type Relay
 
Additional Resources
Standard Package ? 100
Other Names G3MC-201P-DC5
G3MC-201P-DC5-ND
G3MC1006R
G3MC201P5DC
G3MC201PDC5
Z2520

08:29:44 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,15000 43,15
10 40,46700 404,67
25 35,97200 899,30
50 34,17420 1.708,71
100 32,37500 3.237,50
250 28,77780 7.194,45
500 26,97922 13.489,61
1.000 25,18063 25.180,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback