Add To Favorites
Product Overview
Digi-Key Part Number WNA75RFECT-ND
Quantity Available 4.221
Can ship immediately
Manufacturer

Manufacturer Part Number

WNA75RFET

Description RES 75 OHM 1/2W 1% AXIAL
Expanded Description 75 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2006 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 75
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WNA75RFE-ND WNA75RFE Ohmite Bulk ? 0
8,79060 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WNA75RFCT
WNA75RFCT-ND
WNA75RFECT

03:04:47 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,29000 10,29
10 9,15600 91,56
25 8,48960 212,24
50 7,99120 399,56
100 6,99160 699,16
250 5,99312 1.498,28
500 4,99422 2.497,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WNA75RFETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,94002
Send Feedback