Add To Favorites
Product Overview
Digi-Key Part Number WHE10KFETCT-ND
Quantity Available 1.013
Can ship immediately
Manufacturer

Manufacturer Part Number

WHE10KFET

Description RES 10K OHM 5W 1% AXIAL
Expanded Description 10k Ohm ±1% 5W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names WHE10KFETCT

23:38:44 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 8,75000 87,50
25 8,04440 201,11
50 7,33880 366,94
100 6,35110 635,11
250 5,36340 1.340,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHE10KFETTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,01856
Send Feedback