Add To Favorites
Product Overview
Digi-Key Part Number WHCR25FECT-ND
Quantity Available 2.125
Can ship immediately
Manufacturer

Manufacturer Part Number

WHCR25FET

Description RES 0.25 OHM 2W 1% AXIAL
Expanded Description 0.25 Ohm ±1% 2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2006 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.25
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WHCR25FE-ND WHCR25FE Ohmite Bulk ? 0
6,90480 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WHCR25FCT
WHCR25FCT-ND
WHCR25FECT

17:24:54 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,81000 8,81
10 7,82600 78,26
25 7,19680 179,92
50 6,56500 328,25
100 5,68160 568,16
250 4,79768 1.199,42
500 4,04008 2.020,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHCR25FETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,13020
Send Feedback