Add To Favorites
Product Overview
Digi-Key Part Number WHA100FECT-ND
Quantity Available 3.264
Can ship immediately
Manufacturer

Manufacturer Part Number

WHA100FET

Description RES 100 OHM 1/2W 1% AXIAL
Expanded Description 100 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2006 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WHA100FE-ND WHA100FE Ohmite Bulk ? 0
7,16800 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WHA100FCT
WHA100FCT-ND
WHA100FECT

08:12:28 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,38000 9,38
10 8,30200 83,02
25 7,63280 190,82
50 6,96360 348,18
100 6,02560 602,56
250 5,08844 1.272,11
500 4,28484 2.142,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHA100FETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,16911
Send Feedback