Add To Favorites
Product Overview
Digi-Key Part Number WA-DT2-101E-ND
Quantity Available 198
Can ship immediately
Manufacturer

Manufacturer Part Number

WA-DT2-101E

Description HEATSINK DUAL FOR TO-220/247 BLK
Expanded Description Heat Sink TO-220, TO-247 (Dual) Aluminum 4W @ 40°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets W Series Heatsinks
Product Training Modules Quick Heatsink Guide
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series W
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220, TO-247 (Dual)
Attachment Method Clip and PC Pin
Shape Rectangular, Fins
Length 1.200" (30.48mm)
Width 1.710" (43.43mm)
Diameter -
Height Off Base (Height of Fin) 0.630" (16.00mm)
Power Dissipation @ Temperature Rise 4W @ 40°C
Thermal Resistance @ Forced Air Flow 6.0°C/W @ 200 LFM
Thermal Resistance @ Natural 5°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
  • WA-T247-101E - Ohmite | WA-T247-101E-ND DigiKey Electronics
  • WA-T247-101E
  • Ohmite
  • HEATSINK AND CLIP FOR TO-247 BLK
  • Unit Price 17,84000
  • WA-T247-101E-ND
  • C40-058-AE - Ohmite | C40-058-AE-ND DigiKey Electronics
  • C40-058-AE
  • Ohmite
  • HEATSINK FOR TO-247 TO-264
  • Unit Price 39,55000
  • C40-058-AE-ND
Additional Resources
Standard Package ? 10
Other Names WADT2101E

08:48:46 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,23000 31,23
10 30,39300 303,93
25 29,56760 739,19
50 27,92500 1.396,25
100 26,28240 2.628,24
250 24,63976 6.159,94
500 23,81842 11.909,21
1.000 21,35445 21.354,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback