Add To Favorites
Product Overview
Digi-Key Part Number TWW5JR10E-ND
Quantity Available 3.083
Can ship immediately
Manufacturer

Manufacturer Part Number

TWW5JR10E

Description RES 0.1 OHM 5W 5% RADIAL
Expanded Description 0.1 Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets TWW/TWM Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TWW
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 60

19:52:16 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,64000 5,64
10 4,99800 49,98
25 4,59680 114,92
50 4,19340 209,67
100 3,62930 362,93
250 3,06476 766,19
500 2,58086 1.290,43
1.000 2,19960 2.199,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback