Add To Favorites
Product Overview
Digi-Key Part Number TP810PW10R0JE-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

TP810PW10R0JE

Description RES 10 OHM 10W 5% RADIAL
Expanded Description 10 Ohm ±5% 10W Through Hole Resistor Radial Non-Inductive, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TP Series
Featured Product TP810 High Energy Resistors
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 10W
Composition Thick Film
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 1.000" L x 0.240" W (25.40mm x 6.10mm)
Height - Seated (Max) 1.020" (25.91mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

09:30:25 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 58,45000 58,45
10 54,77500 547,75
25 51,11960 1.277,99
50 45,03520 2.251,76
100 38,94940 3.894,94
250 35,29764 8.824,41
500 32,86332 16.431,66
1.000 31,75200 31.752,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback