Add To Favorites
Product Overview
Digi-Key Part Number TL88K100RE-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

TL88K100RE

Description RES CHAS MNT 100 OHM 10% 114W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TL Series
Catalog Page 2004 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TL
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±10%
Power (Watts) 114W
Composition Thick Film
Temperature Coefficient ±250ppm/°C
Operating Temperature -40°C ~ 125°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 3.465" L x 1.012" W (88.00mm x 25.70mm)
Height - Seated (Max) -
Lead Style Quick Connects, 0.250" (6.35mm)
Package / Case Modular
Failure Rate -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4

11:35:59 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 211,47000 211,47
10 184,73000 1.847,30
25 166,92480 4.173,12
50 158,57800 7.928,90
100 153,01440 15.301,44
250 145,15200 36.288,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback