Add To Favorites
Product Overview
Digi-Key Part Number TDH35P2K50JE-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

TDH35P2K50JE

Description RES SMD 2.5K OHM 5% 35W DPAK
Expanded Description 2.5k Ohm ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TDH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TDH35 "E" Series Material Declaration
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TDH35
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.5k
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DPAK
Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10

12:42:45 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,07000 63,07
10 59,12200 591,22
25 55,17680 1.379,42
50 48,60940 2.430,47
100 42,04060 4.204,06
250 38,09904 9.524,76
500 35,47152 17.735,76
1.000 34,27200 34.272,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback