Add To Favorites
Product Overview
Digi-Key Part Number TDH35P250RJE-ND
Quantity Available 786
Can ship immediately
Manufacturer

Manufacturer Part Number

TDH35P250RJE

Description RES SMD 250 OHM 5% 35W DPAK
Expanded Description 250 Ohm ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TDH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TDH35 "E" Series Material Declaration
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TDH35
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DPAK
Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-TDHHS - Ohmite | CAB-TDHHS-ND DigiKey Electronics
  • CAB-TDHHS
  • Ohmite
  • RESISTOR KIT 0.1-1K 35W 74PCS
  • Unit Price 2.901,67500
  • CAB-TDHHS-ND
Additional Resources
Standard Package ? 10

10:46:35 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 58,94000 58,94
10 55,27900 552,79
25 51,59200 1.289,80
50 45,45000 2.272,50
100 39,30870 3.930,87
250 35,62336 8.905,84
500 33,50160 16.750,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback