Add To Favorites
Product Overview
Digi-Key Part Number TCH35P51R0JE-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

TCH35P51R0JE

Description RES 51 OHM 35W 5% TO220
Expanded Description 51 Ohm ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TCH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TCH35 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TCH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 51
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-TCHHS - Ohmite | CAB-TCHHS-ND DigiKey Electronics
  • CAB-TCHHS
  • Ohmite
  • RESISTOR KIT 0.05-2K 35W 96PCS
  • Unit Price 2.609,60000
  • CAB-TCHHS-ND
Additional Resources
Standard Package ? 48

07:00:32 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,38000 44,38
10 41,58700 415,87
25 38,81360 970,34
50 34,19360 1.709,68
100 29,57220 2.957,22
250 26,80020 6.700,05
500 24,95178 12.475,89
1.000 24,10800 24.108,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback