Add To Favorites
Product Overview
Digi-Key Part Number TCH35P510RJE-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

TCH35P510RJE

Description RES 510 OHM 35W 5% TO220
Expanded Description 510 Ohm ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TCH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TCH35 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TCH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 510
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-TCHHS - Ohmite | CAB-TCHHS-ND DigiKey Electronics
  • CAB-TCHHS
  • Ohmite
  • RESISTOR KIT 0.05-2K 35W 96PCS
  • Unit Price 2.513,96000
  • CAB-TCHHS-ND
Additional Resources
Standard Package ? 48

03:21:14 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,52000 41,52
10 38,94400 389,44
25 36,35000 908,75
50 32,02260 1.601,13
100 27,69450 2.769,45
250 25,09828 6.274,57
500 23,60340 11.801,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback