Add To Favorites
Product Overview
Digi-Key Part Number TBH25P5R60JE-ND
Quantity Available 318
Can ship immediately
Manufacturer

Manufacturer Part Number

TBH25P5R60JE

Description RES 5.6 OHM 25W 5% TO220
Expanded Description 5.6 Ohm ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TBH Series
Product Training Modules Current Sensing Resistors
RoHS Information TBH25 "E" Series Material Declaration
PCN Design/Specification TBH25 Series Dimensions 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1999 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TBH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm)
Height - Seated (Max) 0.630" (16.00mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-TBHHS - Ohmite | CAB-TBHHS-ND DigiKey Electronics
  • CAB-TBHHS
  • Ohmite
  • RESISTOR KIT 0.05-2K 25W 100PCS
  • Unit Price 2.401,87500
  • CAB-TBHHS-ND
Additional Resources
Standard Package ? 50

04:47:57 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,64000 38,64
10 36,22500 362,25
25 33,81000 845,25
50 29,78500 1.489,25
100 25,76000 2.576,00
250 23,34500 5.836,25
500 21,73500 10.867,50
1.000 21,00000 21.000,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback