Add To Favorites
Product Overview
Digi-Key Part Number TA025PW20R0JE-ND
Quantity Available 811
Can ship immediately
Manufacturer

Manufacturer Part Number

TA025PW20R0JE

Description RES 20 OHM 25W 5% RADIAL
Expanded Description 20 Ohm ±5% 25W Through Hole Resistor Radial Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TA Series
Catalog Page 2000 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Power Chip® TA
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Radial
Supplier Device Package Powerchip®
Size / Dimension 2.220" L x 0.240" W (56.39mm x 6.10mm)
Height - Seated (Max) 1.189" (30.21mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 25

21:39:42 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,64000 65,64
10 61,56100 615,61
25 57,45480 1.436,37
50 50,61480 2.530,74
100 43,77560 4.377,56
250 39,67148 9.917,87
500 37,30860 18.654,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback