Add To Favorites
Product Overview
Digi-Key Part Number SM108FE-50M-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

SM108035005FE

Description RES 50M OHM 2.5W 1% RADIAL
Expanded Description 50M Ohm ±1% 2.5W Through Hole Resistor Radial Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Slim-Mox Resistors
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2009 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Slim-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 50M
Tolerance ±1%
Power (Watts) 2.5W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 110°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 2.080" L x 0.100" W (52.83mm x 2.54mm)
Height - Seated (Max) 0.340" (8.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names SM108035005FE-ND
SM108FE-50M

11:11:54 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,81000 33,81
10 30,56900 305,69
25 27,96920 699,23
50 26,01760 1.300,88
100 22,76540 2.276,54
250 19,51320 4.878,30
500 17,88710 8.943,55
1.000 16,96800 16.968,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback