Add To Favorites
Product Overview
Digi-Key Part Number RW1S0CKR050FETR-ND
Quantity Available 9.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RW1S0CKR050FET

Description RES SMD 0.05 OHM 1% 1W 4324
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Four-terminal Current Sense Resistors
Product Training Modules Current Sensing Resistors
Catalog Page 2001 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW1S0CK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 4324 J-Lead (4 Terminals)
Supplier Device Package -
Size / Dimension 0.425" L x 0.244" W (10.80mm x 6.20mm)
Height - Seated (Max) 0.091" (2.30mm)
Number of Terminations 4
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RW1S0CKR050DETR-ND RW1S0CKR050DET Ohmite Tape & Reel (TR) ? 4.000 - Immediate
21,99600 1.000
Additional Resources
Standard Package ? 1.000
Other Names RW1S0CKR050FETR

11:27:49 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1.000 20,55780 20.557,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RW1S0CKR050FE-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: 41,24000
Send Feedback