Add To Favorites
Product Overview
Digi-Key Part Number OY820KE-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

OY820KE

Description RES 82 OHM 2W 10% AXIAL
Expanded Description 82 Ohm ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets OX/OY Series
RoHS Information OX/OY "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2006 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series OY
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 82
Tolerance ±10%
Power (Watts) 2W
Composition Ceramic
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -1000/ -1600ppm/°C
Operating Temperature -40°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

04:40:42 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,40000 15,40
10 13,63600 136,36
25 12,64480 316,12
50 11,90140 595,07
100 10,41320 1.041,32
250 8,92584 2.231,46
500 7,43820 3.719,10
1.000 6,46800 6.468,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback