Add To Favorites
Product Overview
Digi-Key Part Number OD22GJE-ND
Quantity Available 3.994
Can ship immediately
Manufacturer

Manufacturer Part Number

OD22GJE

Description RES 2.2 OHM 1/4W 5% AXIAL
Expanded Description 2.2 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Little Demon
RoHS Information Little Demon "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2005 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Little Demon® OD
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.2
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.276" L (2.50mm x 7.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

16:47:40 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,30100 43,01
25 3,77880 94,47
50 3,45300 172,65
100 2,99630 299,63
250 2,60568 651,42
500 2,16266 1.081,33
1.000 1,77660 1.776,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback